1N5248B-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,54908 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,83309 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,69537 €
Datasheet

Upgrade


onsemi
In Stock: 22.029
Unit Price: 0,14000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Upgrade


onsemi
In Stock: 3.657
Unit Price: 0,15000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 47.266
Unit Price: 0,42000 €
Datasheet
Image for 1N5248B-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5248B-G

DigiKey Part Number
1N5248B-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5248B-G
Description
DIODE ZENER 18V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5248B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes