Direct

1N5228B-G | |
|---|---|
DigiKey Part Number | 641-1N5228B-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5228B-G |
Description | DIODE ZENER 3.9V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |


