1.5KE75CA-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1.000
Unit Price: 0,23000 €
Datasheet
103V Clamp 14.56A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE75CA-HF

DigiKey Part Number
641-1.5KE75CA-HFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE75CA-HF
Description
TVS DIODE 64.1VWM 103VC DO201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
103V Clamp 14.56A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.25V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.56A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,34162 €341,62 €
2.0000,31297 €625,94 €
3.0000,29838 €895,14 €
5.0000,28198 €1.409,90 €
7.0000,27227 €1.905,89 €
10.0000,26283 €2.628,30 €
25.0000,26033 €6.508,25 €
Manufacturers Standard Package
Unit Price without VAT:0,34162 €
Unit Price with VAT:0,40653 €