Similar

1.5KE75CA-G | |
|---|---|
DigiKey Part Number | 641-1.5KE75CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE75CA-G |
Description | TVS DIODE 64.1VWM 103VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.56A Ipp Tvs Diode Through Hole DO-201 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.25V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.56A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34162 € | 341,62 € |
| 2.000 | 0,31297 € | 625,94 € |
| 3.000 | 0,29838 € | 895,14 € |
| 5.000 | 0,28198 € | 1.409,90 € |
| 7.000 | 0,27227 € | 1.905,89 € |
| 10.000 | 0,26283 € | 2.628,30 € |
| 25.000 | 0,26033 € | 6.508,25 € |
| Unit Price without VAT: | 0,34162 € |
|---|---|
| Unit Price with VAT: | 0,40653 € |


