
1.5KE600CA-HF | |
|---|---|
DigiKey Part Number | 641-1.5KE600CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE600CA-HF |
Description | TVS DIODE 513VWM 828VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 828V Clamp 1.81A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.81A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 513V | Supplier Device Package |
Voltage - Breakdown (Min) 570V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 828V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56280 € | 562,80 € |
| Unit Price without VAT: | 0,56280 € |
|---|---|
| Unit Price with VAT: | 0,66973 € |

