
1.5KE550CA-HF | |
|---|---|
DigiKey Part Number | 641-1.5KE550CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE550CA-HF |
Description | TVS DIODE 470.3VWM 759VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 759V Clamp 1.98A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.98A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 470.3V | Supplier Device Package |
Voltage - Breakdown (Min) 522.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 759V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54309 € | 543,09 € |
| 2.000 | 0,47510 € | 950,20 € |
| 3.000 | 0,46575 € | 1.397,25 € |
| 5.000 | 0,45682 € | 2.284,10 € |
| Unit Price without VAT: | 0,54309 € |
|---|---|
| Unit Price with VAT: | 0,64628 € |

