
1.5KE550CA-G | |
|---|---|
DigiKey Part Number | 641-1.5KE550CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE550CA-G |
Description | TVS DIODE 470.3VWM 759VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 759V Clamp 1.98A Ipp Tvs Diode Through Hole DO-201 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 470.3V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 759V | |
Current - Peak Pulse (10/1000µs) | 1.98A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55075 € | 550,75 € |
| 2.000 | 0,50881 € | 1.017,62 € |
| 3.000 | 0,48744 € | 1.462,32 € |
| 5.000 | 0,46343 € | 2.317,15 € |
| 7.000 | 0,46257 € | 3.237,99 € |
| Unit Price without VAT: | 0,55075 € |
|---|---|
| Unit Price with VAT: | 0,65539 € |

