Similar

1.5KE51CA-HF | |
|---|---|
DigiKey Part Number | 641-1.5KE51CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE51CA-HF |
Description | TVS DIODE 43.6VWM 70.1VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 43.6V | Supplier Device Package |
Voltage - Breakdown (Min) 48.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 70.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE51CA/B | YAGEO | 1.926 | 13-1.5KE51CA/BCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33737 € | 337,37 € |
| 2.000 | 0,31674 € | 633,48 € |
| Unit Price without VAT: | 0,33737 € |
|---|---|
| Unit Price with VAT: | 0,40147 € |


