
1.5KE500CA-G | |
|---|---|
DigiKey Part Number | 641-1.5KE500CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE500CA-G |
Description | TVS DIODE 427.5VWM 690VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 690V Clamp 2.17A Ipp Tvs Diode Through Hole DO-201 |
Category | Current - Peak Pulse (10/1000µs) 2.17A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 427.5V | Supplier Device Package |
Voltage - Breakdown (Min) 475V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 690V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56280 € | 562,80 € |
| Unit Price without VAT: | 0,56280 € |
|---|---|
| Unit Price with VAT: | 0,66973 € |

