
1.5KE350CA-HF | |
|---|---|
DigiKey Part Number | 641-1.5KE350CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350CA-HF |
Description | TVS DIODE 299.3VWM 482VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.11A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.11A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 299.3V | Supplier Device Package |
Voltage - Breakdown (Min) 332.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 482V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54390 € | 543,90 € |
| 2.000 | 0,50248 € | 1.004,96 € |
| 3.000 | 0,48138 € | 1.444,14 € |
| 5.000 | 0,45767 € | 2.288,35 € |
| 7.000 | 0,45682 € | 3.197,74 € |
| Unit Price without VAT: | 0,54390 € |
|---|---|
| Unit Price with VAT: | 0,64724 € |

