Upgrade
Similar
Similar

1.5KE300A-G | |
|---|---|
DigiKey Part Number | 1.5KE300A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300A-G |
Description | TVS DIODE 256VWM 414VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.62A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE300A-G Models |
Category | Current - Peak Pulse (10/1000µs) 3.62A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 414V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE300A-B | Littelfuse Inc. | 0 | 1.5KE300A-BLF-ND | 0,37308 € | Upgrade |
| 1.5KE300A | Littelfuse Inc. | 3.026 | 1.5KE300ALFCT-ND | 1,24000 € | Similar |
| 1.5KE300A/B | YAGEO | 995 | 13-1.5KE300A/BCT-ND | 0,28000 € | Similar |
| P6KE300A | Taiwan Semiconductor Corporation | 0 | P6KE300AFSTR-ND | 0,20130 € | Similar |
| P6KE300A-B | Littelfuse Inc. | 0 | P6KE300A-BLF-ND | 0,19659 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56280 € | 562,80 € |
| Unit Price without VAT: | 0,56280 € |
|---|---|
| Unit Price with VAT: | 0,66973 € |





