
1.5KE27CA-HF | |
|---|---|
DigiKey Part Number | 641-1.5KE27CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE27CA-HF |
Description | TVS DIODE 23.1VWM 37.5VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 40A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33649 € | 336,49 € |
| 2.000 | 0,26593 € | 531,86 € |
| 3.000 | 0,26420 € | 792,60 € |
| 5.000 | 0,26248 € | 1.312,40 € |
| 7.000 | 0,26119 € | 1.828,33 € |
| 10.000 | 0,26033 € | 2.603,30 € |
| Unit Price without VAT: | 0,33649 € |
|---|---|
| Unit Price with VAT: | 0,40042 € |

