Similar

1.5KE20CA-G | |
|---|---|
DigiKey Part Number | 641-1.5KE20CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE20CA-G |
Description | TVS DIODE 17.1VWM 27.7VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.15A Ipp Tvs Diode Through Hole DO-201 |
Category | Current - Peak Pulse (10/1000µs) 54.15A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 17.1V | Supplier Device Package |
Voltage - Breakdown (Min) 19V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE20CA/B | YAGEO | 883 | 13-1.5KE20CA/BCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33737 € | 337,37 € |
| 2.000 | 0,30908 € | 618,16 € |
| 3.000 | 0,29467 € | 884,01 € |
| 5.000 | 0,27847 € | 1.392,35 € |
| 7.000 | 0,26888 € | 1.882,16 € |
| 10.000 | 0,25956 € | 2.595,60 € |
| 25.000 | 0,25709 € | 6.427,25 € |
| Unit Price without VAT: | 0,33737 € |
|---|---|
| Unit Price with VAT: | 0,40147 € |


