Similar
Similar

1.5KE160A-G | |
|---|---|
DigiKey Part Number | 641-1.5KE160A-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE160A-G |
Description | TVS DIODE 136VWM 219VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.85A Ipp Tvs Diode Through Hole DO-201 |
Category | Current - Peak Pulse (10/1000µs) 6.85A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 136V | Supplier Device Package |
Voltage - Breakdown (Min) 152V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 219V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE160A/B | YAGEO | 0 | 13-1.5KE160A/BTB-ND | 0,09346 € | Similar |
| 1.5KE160A/TR13 | YAGEO | 0 | 13-1.5KE160A/TR13TR-ND | 0,09347 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32586 € | 325,86 € |
| 2.000 | 0,30365 € | 607,30 € |
| Unit Price without VAT: | 0,32586 € |
|---|---|
| Unit Price with VAT: | 0,38777 € |


