Similar

1.5KE110A-G | |
|---|---|
DigiKey Part Number | 1.5KE110A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE110A-G |
Description | TVS DIODE 94VWM 152VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 9.87A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE110A-G Models |
Category | Current - Peak Pulse (10/1000µs) 9.87A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 94V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 104.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 152V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE110A/B | YAGEO | 1.000 | 13-1.5KE110A/BCT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32586 € | 325,86 € |
| 2.000 | 0,29836 € | 596,72 € |
| 3.000 | 0,28434 € | 853,02 € |
| 5.000 | 0,26859 € | 1.342,95 € |
| 7.000 | 0,25927 € | 1.814,89 € |
| 10.000 | 0,25021 € | 2.502,10 € |
| 25.000 | 0,24647 € | 6.161,75 € |
| Unit Price without VAT: | 0,32586 € |
|---|---|
| Unit Price with VAT: | 0,38777 € |


