Similar

1.5KE10A-HF | |
|---|---|
DigiKey Part Number | 641-1.5KE10A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE10A-HF |
Description | TVS DIODE 8.6VWM 14.5VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 103.45A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.6V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 103.45A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32996 € | 329,96 € |
| 2.000 | 0,30212 € | 604,24 € |
| 3.000 | 0,28792 € | 863,76 € |
| 5.000 | 0,27198 € | 1.359,90 € |
| 7.000 | 0,26253 € | 1.837,71 € |
| 10.000 | 0,25336 € | 2.533,60 € |
| 25.000 | 0,24957 € | 6.239,25 € |
| Unit Price without VAT: | 0,32996 € |
|---|---|
| Unit Price with VAT: | 0,39265 € |


