Similar

GDA8025-24BB | |
|---|---|
DigiKey Part Number | CR398-ND |
Manufacturer | |
Manufacturer Product Number | GDA8025-24BB |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 35.0 CFM (0.980m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 35.0 CFM (0.980m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 30.8dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.167 lb (75.75 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |


