
GDA5210-12BB | |
|---|---|
DigiKey Part Number | CR394-ND |
Manufacturer | |
Manufacturer Product Number | GDA5210-12BB |
Description | FAN AXIAL 52X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 12.3 CFM (0.344m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Speed Sensor (Tach) |
Series | Noise 35.8dB(A) |
Part Status Obsolete | Power (Watts) 1.7 W |
Voltage - Rated | RPM |
Size / Dimension Square - 52mm L x 52mm H | Termination 3 Wire Leads |
Width 10.00mm | Weight 0.049 lb (22.23 g) |
Air Flow 12.3 CFM (0.344m³/min) | Current Rating (Amps) 0.140A |
Static Pressure 0.140 in H2O (34.9 Pa) | Voltage Range 6 ~ 13.8VDC |
Bearing Type Ball |

