
GDA4020-24BB | |
|---|---|
DigiKey Part Number | CR392-ND |
Manufacturer | |
Manufacturer Product Number | GDA4020-24BB |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.3 CFM (0.232m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 8.3 CFM (0.232m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 30.9dB(A) | |
Power (Watts) | 1.7 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.064 lb (29.03 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |



