
GDA4010-24BB | |
|---|---|
DigiKey Part Number | CR390-ND |
Manufacturer | |
Manufacturer Product Number | GDA4010-24BB |
Description | FAN AXIAL 40X10MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 7.0 CFM (0.196m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Speed Sensor (Tach) |
Series | Noise 30.5dB(A) |
Part Status Obsolete | Power (Watts) 2.2 W |
Voltage - Rated | RPM |
Size / Dimension Square - 40mm L x 40mm H | Termination 3 Wire Leads |
Width 10.00mm | Weight 0.035 lb (15.88 g) |
Air Flow 7.0 CFM (0.196m³/min) | Current Rating (Amps) 0.090A |
Static Pressure 0.130 in H2O (32.4 Pa) | Voltage Range 12 ~ 28VDC |
Bearing Type Ball |



