834000T00000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Boyd Laconia, LLC
In Stock: 5.063
Unit Price: 7,86000 €
Datasheet
Image for 834000T00000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

834000T00000

DigiKey Part Number
CR518-ND
Manufacturer
Manufacturer Product Number
834000T00000
Description
HEATSINK STAMP 19.4X25.4X11.4MM
Customer Reference
Detailed Description
Heat Sink TO-263 (D²Pak) Copper 1.5W @ 20°C Board Level
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.763" (19.38mm)
Mfr
Width
1.000" (25.40mm)
Packaging
Bulk
Fin Height
0.450" (11.43mm)
Part Status
Obsolete
Power Dissipation @ Temperature Rise
1.5W @ 20°C
Type
Board Level
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 200 LFM
Package Cooled
Material
Attachment Method
SMD Pad
Material Finish
Tin
Shape
Rectangular, Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7109DGBoyd Laconia, LLC5.063HS406-ND7,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes