
833900T00000 | |
|---|---|
DigiKey Part Number | CR504-ND |
Manufacturer | |
Manufacturer Product Number | 833900T00000 |
Description | HEATSINK STAMP 25.9X15X9.5MM |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Copper 2.0W @ 40°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.591" (15.00mm) | |
Width | 1.020" (25.91mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Tin |

