
833802T00000 | |
|---|---|
DigiKey Part Number | CR491-ND |
Manufacturer | |
Manufacturer Product Number | 833802T00000 |
Description | HEATSINK STAMP 13.1X13.2X24MM |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper 0.5W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.848" (21.55mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.515" (13.08mm) | |
Power Dissipation @ Temperature Rise | 0.5W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 12.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Tin |


