825600T00000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Boyd Laconia, LLC
In Stock: 0
Unit Price: 2,73093 €
Datasheet
Heat Sink TO-220 Copper 1.0W @ 20°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

825600T00000

DigiKey Part Number
CR498-ND
Manufacturer
Manufacturer Product Number
825600T00000
Description
HEATSINK STAMP 25.4X12.7X30MM
Customer Reference
Detailed Description
Heat Sink TO-220 Copper 1.0W @ 20°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.180" (29.97mm)
Mfr
Width
1.000" (25.40mm)
Packaging
Bulk
Fin Height
0.500" (12.70mm)
Part Status
Obsolete
Power Dissipation @ Temperature Rise
1.0W @ 20°C
Type
Board Level, Vertical
Thermal Resistance @ Forced Air Flow
6.00°C/W @ 300 LFM
Package Cooled
Material
Attachment Method
Bolt On and PC Pin
Material Finish
Tin
Shape
Rectangular, Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
575002T00000GBoyd Laconia, LLC0HS362-ND2,73093 €Similar
Obsolete
This product is no longer manufactured. View Substitutes