


19044009A | |
|---|---|
DigiKey Part Number | CR578-ND |
Manufacturer | |
Manufacturer Product Number | 19044009A |
Description | FAN AXIAL 200.7X69.9MM MFSE48Z |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 200.7mm Dia Ball 530.0 CFM (14.84m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19044009A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 200.7mm Dia | |
Width | 70.00mm | |
Air Flow | 530.0 CFM (14.84m³/min) | |
Static Pressure | 2.820 in H2O (702.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 65.4dB(A) | |
Power (Watts) | 110 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | 4 lbs (1.8 kg) | |
Current Rating (Amps) | 2.30A | |
Voltage Range | 36 ~ 56VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 65,20180 € | 19.560,54 € |
| Unit Price without VAT: | 65,20180 € |
|---|---|
| Unit Price with VAT: | 77,59014 € |

