Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 160.0 CFM (4.48m³/min) 5 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 160.0 CFM (4.48m³/min) 5 Position Rectangular Connector
17001209A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19041261A

DigiKey Part Number
19041261A-ND
Manufacturer
Manufacturer Product Number
19041261A
Description
FAN 127X38.1MM 12V GL12K6PNDNX
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 160.0 CFM (4.48m³/min) 5 Position Rectangular Connector
Datasheet
 Datasheet
EDA/CAD Models
19041261A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
55.5dB(A)
Mfr
Power (Watts)
19.8 W
Series
RPM
Packaging
Box
Termination
5 Position Rectangular Connector
Part Status
Active
Operating Temperature
122°F (50°C)
Voltage - Rated
Approval Agency
CE, cUL, UL
Size / Dimension
Square - 127mm L x 127mm H
Current Rating (Amps)
1.65A
Width
38.10mm
Voltage Range
6 ~ 14VDC
Air Flow
160.0 CFM (4.48m³/min)
Material - Frame
Zinc
Bearing Type
Ball
Material - Blade
Polycarbonate (PC)
Fan Type
Lifetime @ Temp.
80000 Hrs @ 40°C
Features
Alarm Sensor, Locked Rotor Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
30056,29347 €16.888,04 €
Unit Price without VAT:56,29347 €
Unit Price with VAT:66,98923 €