


19041119A | |
|---|---|
DigiKey Part Number | CR591-ND |
Manufacturer | |
Manufacturer Product Number | 19041119A |
Description | FAN AXIAL 171.4X50MM JQ48B7X-E2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 171.4mm L x 150.4mm H Ball 235.0 CFM (6.58m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19041119A Models |
Category | Noise 54.3dB(A) |
Mfr | Power (Watts) 20.1 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Rectangular/Rounded - 171.4mm L x 150.4mm H | Weight 1.8 lbs (816.5 g) |
Width 50.80mm | Current Rating (Amps) 0.420A |
Air Flow 235.0 CFM (6.58m³/min) | Voltage Range 24 ~ 56VDC |
Static Pressure 0.810 in H2O (201.8 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 75000 Hrs @ 40°C |
Features Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 40,56673 € | 12.170,02 € |
| Unit Price without VAT: | 40,56673 € |
|---|---|
| Unit Price with VAT: | 48,27441 € |









