


19041079A | |
|---|---|
DigiKey Part Number | 19041079A-ND |
Manufacturer | |
Manufacturer Product Number | 19041079A |
Description | FAN MIXTUS 48VDC 25W 3232RPM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172mm Dia Ball 250.0 CFM (7.00m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19041079A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 50.80mm | |
Air Flow | 250.0 CFM (7.00m³/min) | |
Static Pressure | 0.910 in H2O (226.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 59.4dB(A) | |
Power (Watts) | 25 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 2.1 lbs (952.5 g) | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 24 ~ 72VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 63,90160 € | 19.170,48 € |
| Unit Price without VAT: | 63,90160 € |
|---|---|
| Unit Price with VAT: | 76,04290 € |

