


19041061A | |
|---|---|
DigiKey Part Number | 19041061A-ND |
Manufacturer | |
Manufacturer Product Number | 19041061A |
Description | FAN PATRIOT DC 48VDC 43W 4200RPM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172mm Dia Ball 285.0 CFM (7.98m³/min) 4 Wire Leads |
EDA/CAD Models | 19041061A Models |
Category | Fan Type |
Mfr | Features PWM Control, Speed Sensor (Tach) |
Series | Noise 58.0dB(A) |
Packaging Bulk | Power (Watts) 43 W |
Part Status Active | RPM |
Voltage - Rated | Termination 4 Wire Leads |
Size / Dimension Round - 172mm Dia | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 0.900A |
Air Flow 285.0 CFM (7.98m³/min) | Voltage Range 28 ~ 72VDC |
Static Pressure 1.200 in H2O (298.9 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 39,70733 € | 11.912,20 € |
| Unit Price without VAT: | 39,70733 € |
|---|---|
| Unit Price with VAT: | 47,25172 € |

