


19041050A | |
|---|---|
DigiKey Part Number | 19041050A-ND |
Manufacturer | |
Manufacturer Product Number | 19041050A |
Description | FAN 48VDC 171.5X150.4X50.8MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 285.0 CFM (7.98m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19041050A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 171.5mm L x 150.4mm H | |
Width | 50.80mm | |
Air Flow | 285.0 CFM (7.98m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 43 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 28 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 39,70733 € | 11.912,20 € |
| Unit Price without VAT: | 39,70733 € |
|---|---|
| Unit Price with VAT: | 47,25172 € |


