


19041049A | |
|---|---|
DigiKey Part Number | CR449-ND |
Manufacturer | |
Manufacturer Product Number | 19041049A |
Description | FAN 24VDC 171.5X150.4X50.8MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 332.0 CFM (9.30m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19041049A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 171.5mm L x 150.4mm H | |
Width | 50.80mm | |
Air Flow | 332.0 CFM (9.30m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 40.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | 1.70A | |
Voltage Range | 16 ~ 32VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | 68000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 39,52427 € | 11.857,28 € |
| Unit Price without VAT: | 39,52427 € |
|---|---|
| Unit Price with VAT: | 47,03388 € |

