


19041045A | |
|---|---|
DigiKey Part Number | 19041045A-ND |
Manufacturer | |
Manufacturer Product Number | 19041045A |
Description | FAN 24VDC 171.5X150.4X50.8MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 285.0 CFM (7.98m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19041045A Models |
Category | Fan Type |
Mfr | Features PWM Control, Speed Sensor (Tach) |
Series | Noise 58.0dB(A) |
Packaging Bulk | Power (Watts) 43 W |
Part Status Active | RPM |
Voltage - Rated | Termination 4 Wire Leads |
Size / Dimension Rectangular/Rounded - 171.5mm L x 150.4mm H | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 1.80A |
Air Flow 285.0 CFM (7.98m³/min) | Voltage Range 16 ~ 32VDC |
Static Pressure 1.200 in H2O (298.9 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19031263A | Comair Rotron | 52 | CR525-ND | 67,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 39,16340 € | 11.749,02 € |
| Unit Price without VAT: | 39,16340 € |
|---|---|
| Unit Price with VAT: | 46,60445 € |


