19041044A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comair Rotron
In Stock: 52
Unit Price: 67,05000 €
Datasheet
Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 285.0 CFM (7.98m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 285.0 CFM (7.98m³/min) 3 Wire Leads
19040959A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19041044A

DigiKey Part Number
19041044A-ND
Manufacturer
Manufacturer Product Number
19041044A
Description
FAN 24VDC 171.5X150.4X50.8MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 285.0 CFM (7.98m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19041044A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Speed Sensor (Tach)
Series
Noise
58.0dB(A)
Packaging
Bulk
Power (Watts)
43 W
Part Status
Active
RPM
Voltage - Rated
Termination
3 Wire Leads
Size / Dimension
Rectangular/Rounded - 171.5mm L x 150.4mm H
Weight
1.9 lbs (861.8 g)
Width
50.80mm
Current Rating (Amps)
1.80A
Air Flow
285.0 CFM (7.98m³/min)
Voltage Range
16 ~ 32VDC
Static Pressure
1.200 in H2O (298.9 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19031263AComair Rotron52CR525-ND67,05000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30039,16340 €11.749,02 €
Manufacturers Standard Package
Unit Price without VAT:39,16340 €
Unit Price with VAT:46,60445 €