


19041040A | |
|---|---|
DigiKey Part Number | CR442-ND |
Manufacturer | |
Manufacturer Product Number | 19041040A |
Description | FAN MIXTUS 48VDC 96W 5050RPM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172mm Dia Ball 390.0 CFM (10.92m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19041040A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 50.80mm | |
Air Flow | 390.0 CFM (10.92m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
Power (Watts) | 96 W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 65,03657 € | 19.510,97 € |
| Unit Price without VAT: | 65,03657 € |
|---|---|
| Unit Price with VAT: | 77,39352 € |

