
19041021A | |
|---|---|
DigiKey Part Number | CR462-ND |
Manufacturer | |
Manufacturer Product Number | 19041021A |
Description | FAN MOTOR IMP 48VDC 142W 3530RPM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 227mm Dia Ball 750.0 CFM (21.00m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features PWM Control, Speed Sensor (Tach) |
Series | Noise 80.0dB(A) |
Packaging Bulk | Power (Watts) 160 W |
Part Status Active | RPM |
Voltage - Rated | Termination 4 Wire Leads |
Size / Dimension Round - 227mm Dia | Weight 3.5 lbs (1.6 kg) |
Width 72.00mm | Current Rating (Amps) 3.40A |
Air Flow 750.0 CFM (21.00m³/min) | Voltage Range 28 ~ 72VDC |
Static Pressure 3.100 in H2O (772.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 72,48490 € | 21.745,47 € |
| Unit Price without VAT: | 72,48490 € |
|---|---|
| Unit Price with VAT: | 86,25703 € |

