
19040994A | |
|---|---|
DigiKey Part Number | CR457-ND |
Manufacturer | |
Manufacturer Product Number | 19040994A |
Description | FAN MOTOR IMP 24VDC 225W 3350RPM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 227mm Dia Ball 1005.0 CFM (28.14m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 227mm Dia | |
Width | 99.00mm | |
Air Flow | 1005.0 CFM (28.14m³/min) | |
Static Pressure | 3.580 in H2O (891.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 225 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 3.5 lbs (1.6 kg) | |
Current Rating (Amps) | 9.40A | |
Voltage Range | 16 ~ 32VDC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 98,67000 € | 29.601,00 € |
| Unit Price without VAT: | 98,67000 € |
|---|---|
| Unit Price with VAT: | 117,41730 € |

