
19040988A | |
|---|---|
DigiKey Part Number | 19040988A-ND |
Manufacturer | |
Manufacturer Product Number | 19040988A |
Description | FAN MOTOR IMP 24VDC 233W 3369RPM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 227mm Dia Ball 822.0 CFM (23.02m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 227mm Dia | |
Width | 99.00mm | |
Air Flow | 822.0 CFM (23.02m³/min) | |
Static Pressure | 3.290 in H2O (820.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 79.4dB(A) | |
Power (Watts) | 190.5 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 3.5 lbs (1.6 kg) | |
Current Rating (Amps) | 7.90A | |
Voltage Range | 16 ~ 32VDC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 48000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 99,91223 € | 29.973,67 € |
| Unit Price without VAT: | 99,91223 € |
|---|---|
| Unit Price with VAT: | 118,89555 € |

