


19040969A | |
|---|---|
DigiKey Part Number | CR453-ND |
Manufacturer | |
Manufacturer Product Number | 19040969A |
Description | FAN MOTOR IMP 24VDC 224W 2340RPM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 281mm Dia Ball 750.0 CFM (21.00m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19040969A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 281mm Dia | |
Width | 125.0mm | |
Air Flow | 750.0 CFM (21.00m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
Power (Watts) | 149 W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 106,59873 € | 31.979,62 € |
| Unit Price without VAT: | 106,59873 € |
|---|---|
| Unit Price with VAT: | 126,85249 € |

