
19040808A | |
|---|---|
DigiKey Part Number | CR580-ND |
Manufacturer | |
Manufacturer Product Number | 19040808A |
Description | FAN IMP MTR 227X65MM DDE892824B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 227mm Dia Ball 500.0 CFM (14.00m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 227mm Dia | |
Width | 65.30mm | |
Air Flow | 500.0 CFM (14.00m³/min) | |
Static Pressure | 2.220 in H2O (553.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 73.0dB(A) | |
Power (Watts) | 67.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, CSA, TUV, UR | |
Weight | 3.5 lbs (1.6 kg) | |
Current Rating (Amps) | 1.40A | |
Voltage Range | 24 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 70,03550 € | 7.003,55 € |
| Unit Price without VAT: | 70,03550 € |
|---|---|
| Unit Price with VAT: | 83,34225 € |

