


19040799A | |
|---|---|
DigiKey Part Number | CR441-ND |
Manufacturer | |
Manufacturer Product Number | 19040799A |
Description | FAN MIXTUS 24VDC 96W 5050RPM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172mm Dia Ball 390.0 CFM (10.92m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19040799A Models |
Category | Air Flow 390.0 CFM (10.92m³/min) |
Mfr | Bearing Type Ball |
Series | Fan Type |
Packaging Bulk | Power (Watts) 96 W |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Round - 172mm Dia | Lifetime @ Temp. 50000 Hrs @ 40°C |
Width 50.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 64,22797 € | 19.268,39 € |
| Unit Price without VAT: | 64,22797 € |
|---|---|
| Unit Price with VAT: | 76,43128 € |

