Fan Tubeaxial 48VDC Square - 119.13mm L x 119.13mm H Ball 210.0 CFM (5.88m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 119.13mm L x 119.13mm H Ball 210.0 CFM (5.88m³/min) 2 Wire Leads
17001581A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19040775A

DigiKey Part Number
CR446-ND
Manufacturer
Manufacturer Product Number
19040775A
Description
FAN MUFFIN XL 48VDC U SPEED
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119.13mm L x 119.13mm H Ball 210.0 CFM (5.88m³/min) 2 Wire Leads
EDA/CAD Models
19040775A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119.13mm L x 119.13mm H
Width
39.10mm
Air Flow
210.0 CFM (5.88m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
-
Power (Watts)
38 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Zinc
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30040,22927 €12.068,78 €
Manufacturers Standard Package
Unit Price without VAT:40,22927 €
Unit Price with VAT:47,87283 €