Similar



19040725A | |
|---|---|
DigiKey Part Number | 19040725A-ND |
Manufacturer | |
Manufacturer Product Number | 19040725A |
Description | FAN GALAXY 24VDC 37W 5236RPM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 240.0 CFM (6.72m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19040725A Models |
Category | Noise 65.0dB(A) |
Mfr | Power (Watts) 39.1 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cUL, UL |
Size / Dimension Square - 127mm L x 127mm H | Weight 1.4 lbs (635.0 g) |
Width 38.10mm | Current Rating (Amps) 1.63A |
Air Flow 240.0 CFM (6.72m³/min) | Voltage Range 12 ~ 28VDC |
Static Pressure 1.250 in H2O (312.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polycarbonate (PC) |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5015KL-05W-B59-E50 | NMB Technologies Corporation | 0 | 5015KL-05W-B59-E50-ND | 40,73133 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 39,16340 € | 11.749,02 € |
| Unit Price without VAT: | 39,16340 € |
|---|---|
| Unit Price with VAT: | 46,60445 € |


