


19040720A | |
|---|---|
DigiKey Part Number | 19040720A-ND |
Manufacturer | |
Manufacturer Product Number | 19040720A |
Description | FAN MIXTUS 48VDC 96W 5050RPM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172mm Dia Ball 390.0 CFM (10.92m³/min) 3 Wire Leads |
EDA/CAD Models | 19040720A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 50.80mm | |
Air Flow | 390.0 CFM (10.92m³/min) | |
Static Pressure | 2.230 in H2O (555.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 69.1dB(A) | |
Power (Watts) | 96.5 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | 2.00A | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 65,03657 € | 19.510,97 € |
| Unit Price without VAT: | 65,03657 € |
|---|---|
| Unit Price with VAT: | 77,39352 € |

