


19040719A | |
|---|---|
DigiKey Part Number | 19040719A-ND |
Manufacturer | |
Manufacturer Product Number | 19040719A |
Description | FAN MIXTUS 24VDC 96W 5050RPM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172mm Dia Ball 390.0 CFM (10.92m³/min) 3 Wire Leads |
EDA/CAD Models | 19040719A Models |
Category | Fan Type |
Mfr | Features Speed Sensor (Tach) |
Series | Noise 69.1dB(A) |
Packaging Bulk | Power (Watts) 96.5 W |
Part Status Active | RPM |
Voltage - Rated | Termination 3 Wire Leads |
Size / Dimension Round - 172mm Dia | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 50.80mm | Weight 2 lbs (907.2 g) |
Air Flow 390.0 CFM (10.92m³/min) | Current Rating (Amps) 4.00A |
Static Pressure 2.230 in H2O (555.5 Pa) | Voltage Range 12 ~ 36VDC |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 64,22797 € | 19.268,39 € |
| Unit Price without VAT: | 64,22797 € |
|---|---|
| Unit Price with VAT: | 76,43128 € |

