


19040702A | |
|---|---|
DigiKey Part Number | CR448-ND |
Manufacturer | |
Manufacturer Product Number | 19040702A |
Description | FAN GALAXY 48VDC 38.4W 5200RPM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19040702A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.10mm | |
Static Pressure | 1.420 in H2O (353.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 37 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.4 lbs (635.0 g) | |
Current Rating (Amps) | 0.720A | |
Voltage Range | 40 ~ 72VDC | |
Material - Frame | Zinc | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 39,78863 € | 11.936,59 € |
| Unit Price without VAT: | 39,78863 € |
|---|---|
| Unit Price with VAT: | 47,34847 € |

