


19040428A | |
|---|---|
DigiKey Part Number | 19040428A-ND |
Manufacturer | |
Manufacturer Product Number | 19040428A |
Description | FAN PATRIOT DC 48VDC 41W 4830RPM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172mm Dia Ball 332.0 CFM (9.30m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19040428A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 51.00mm | |
Air Flow | 332.0 CFM (9.30m³/min) | |
Static Pressure | 1.700 in H2O (423.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 40.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 0.850A | |
Voltage Range | 28 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | 58000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 39,76660 € | 11.929,98 € |
| Unit Price without VAT: | 39,76660 € |
|---|---|
| Unit Price with VAT: | 47,32225 € |


