


19040427A | |
|---|---|
DigiKey Part Number | CR451-ND |
Manufacturer | |
Manufacturer Product Number | 19040427A |
Description | FAN PATRIOT 24VDC 45.6W 4830RPM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172mm Dia Ball 330.0 CFM (9.24m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19040427A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 50.80mm | |
Air Flow | 330.0 CFM (9.24m³/min) | |
Static Pressure | 1.700 in H2O (423.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 41 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 1.70A | |
Voltage Range | 16 ~ 32VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 38,58683 € | 11.576,05 € |
| Unit Price without VAT: | 38,58683 € |
|---|---|
| Unit Price with VAT: | 45,91833 € |

