


19040422A | |
|---|---|
DigiKey Part Number | CR450-ND |
Manufacturer | |
Manufacturer Product Number | 19040422A |
Description | FAN 48VDC 171.5X150.4X50.8MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 332.0 CFM (9.30m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19040422A Models |
Category | Noise 64.0dB(A) |
Mfr | Power (Watts) 40.8 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 167°F (-10 ~ 75°C) |
Voltage - Rated | Approval Agency CE, cUL, UL |
Size / Dimension Rectangular/Rounded - 171.5mm L x 150.4mm H | Weight 1.9 lbs (861.8 g) |
Width 51.00mm | Current Rating (Amps) 0.850A |
Air Flow 332.0 CFM (9.30m³/min) | Voltage Range 36 ~ 72VDC |
Static Pressure 1.700 in H2O (423.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 75000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 39,03283 € | 11.709,85 € |
| Unit Price without VAT: | 39,03283 € |
|---|---|
| Unit Price with VAT: | 46,44907 € |

