
19039883A | |
|---|---|
DigiKey Part Number | CR437-ND |
Manufacturer | |
Manufacturer Product Number | 19039883A |
Description | FAN MOTOR IMP 280X125MM 48V TTL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 281mm Dia Ball 1100.0 CFM (30.80m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 281mm Dia | |
Width | 125.0mm | |
Air Flow | 1100.0 CFM (30.80m³/min) | |
Static Pressure | 1.850 in H2O (460.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 68.6dB(A) | |
Power (Watts) | 115 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 167°F (-40 ~ 75°C) | |
Approval Agency | - | |
Weight | 3.5 lbs (1.6 kg) | |
Current Rating (Amps) | 2.40A | |
Voltage Range | 24 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 106,59873 € | 31.979,62 € |
| Unit Price without VAT: | 106,59873 € |
|---|---|
| Unit Price with VAT: | 126,85249 € |

