


19039870A | |
|---|---|
DigiKey Part Number | CR432-ND |
Manufacturer | |
Manufacturer Product Number | 19039870A |
Description | FAN IMP MTR 227X99MM DD893924B1T |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 227mm Dia Ball 626.0 CFM (17.53m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19039870A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 227mm Dia | |
Width | 99.00mm | |
Air Flow | 626.0 CFM (17.53m³/min) | |
Static Pressure | 1.900 in H2O (473.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 73.5dB(A) | |
Power (Watts) | 84 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 3.8 lbs (1.7 kg) | |
Current Rating (Amps) | 3.50A | |
Voltage Range | 16 ~ 32VDC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 48000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 98,01193 € | 29.403,58 € |
| Unit Price without VAT: | 98,01193 € |
|---|---|
| Unit Price with VAT: | 116,63420 € |

